CP60301540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP60301540

CP60301540

DigiKey Part Number
102-4037-ND
Manufacturer
Manufacturer Product Number
CP60301540
Description
PELTIER, 30 X 15 X 4.05 MM, 6 A,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 14.5W @ 27°C 6 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP60301540 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Qmax @ Th
14.5W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
4.05mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
4.2 V
Resistance
570 mOhms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
24012,12492 €2 909,98 €
Manufacturers Standard Package
Unit Price without VAT:12,12492 €
Unit Price with VAT:14,54990 €