


CP074965-239 | |
|---|---|
DigiKey Part Number | 2223-CP074965-239-ND |
Manufacturer | |
Manufacturer Product Number | CP074965-239 |
Description | PELTIER, 4.9 X 6.5 X 2.39 MM, 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.9W @ 27°C 0.7 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP074965-239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 4.90mm L x 6.50mm W | |
Qmax @ Th | 0.9W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.38mm | |
Number of Stages | 1 | |
Current - Max | 0.7 A | |
Voltage - Max | 2.1 V | |
Resistance | 2.35 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,96000 € | 25,96 € |
| 5 | 24,38200 € | 121,91 € |
| 10 | 23,73600 € | 237,36 € |
| 25 | 22,90760 € | 572,69 € |
| 60 | 22,14367 € | 1 328,62 € |
| 120 | 21,55675 € | 2 586,81 € |
| Unit Price without VAT: | 25,96000 € |
|---|---|
| Unit Price with VAT: | 31,15200 € |

