

CPT-2746-L100 | |
---|---|
DigiKey Part Number | 102-CPT-2746-L100-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2746-L100 |
Description | BUZZER ELEMENT STD 4.6KHZ 27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 250 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2746-L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 4.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 250 Ohms | |
Capacitance @ Frequency | 16000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,76900 € | 7,69 € |
25 | 0,70000 € | 17,50 € |
50 | 0,65200 € | 32,60 € |
100 | 0,60800 € | 60,80 € |
250 | 0,55484 € | 138,71 € |
500 | 0,51896 € | 259,48 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,18800 € |