Buzzers Transducer, Externally Driven Magnetic 12 V 80mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 12 V 80mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CMT-1614C-120

DigiKey Part Number
102-3749-ND
Manufacturer
Manufacturer Product Number
CMT-1614C-120
Description
BUZZER MAGNETIC 12V 16.00MM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 80mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMT-1614C-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
9 ~ 13V
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 340 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5001,41970 €709,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,41970 €
Unit Price with VAT:1,70364 €

Other Suppliers on DigiKey

340In Stock
Ships from WEC