
CMS-321437-24SP-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-321437-24SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-321437-24SP-X8 |
Description | SPEAKER, 32 X 14 MM, 3.7 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 840 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-321437-24SP-X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 840 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1.05kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" L x 0.551" W (23.00mm x 14.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,55800 € | 25,58 € |
| 25 | 2,30760 € | 57,69 € |
| 50 | 2,13800 € | 106,90 € |
| 100 | 1,98390 € | 198,39 € |
| 300 | 1,76667 € | 530,00 € |
| 500 | 1,67572 € | 837,86 € |
| 1 000 | 1,56147 € | 1 561,47 € |
| 5 000 | 1,47593 € | 7 379,65 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,03200 € |



