
CMS-2594-24SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2594-24SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2594-24SP |
Description | SPEAKER, 25 MM, 9.4 MM DEEP, ALU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2594-24SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,44300 € | 34,43 € |
| 45 | 2,91600 € | 131,22 € |
| 90 | 2,70711 € | 243,64 € |
| 135 | 2,59333 € | 350,10 € |
| 270 | 2,41230 € | 651,32 € |
| 540 | 2,24670 € | 1 213,22 € |
| 1 035 | 2,10399 € | 2 177,63 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,40000 € |




