
CMS-251472-24SP | |
|---|---|
DigiKey Part Number | 2223-CMS-251472-24SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-251472-24SP |
Description | SPEAKER, 25 X 14 MM, 7.2 MM DEEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 576 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 576 Hz ~ 20 kHz | |
Frequency - Self Resonant | 720Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,86500 € | 28,65 € |
| 25 | 2,58600 € | 64,65 € |
| 90 | 2,24956 € | 202,46 € |
| 180 | 2,09022 € | 376,24 € |
| 270 | 2,00344 € | 540,93 € |
| 540 | 1,86522 € | 1 007,22 € |
| 1 080 | 1,73868 € | 1 877,77 € |
| 5 040 | 1,67817 € | 8 457,98 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,50000 € |

