1/1 Transceiver Full CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1145AT/FD/0Z

DigiKey Part Number
568-TJA1145AT/FD/0ZTR-ND - Tape & Reel (TR)
568-TJA1145AT/FD/0ZCT-ND - Cut Tape (CT)
568-TJA1145AT/FD/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1145AT/FD/0Z
Description
IC TRANSCEIVER FULL 1/1 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
800 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,08700 €20,87 €
251,91240 €47,81 €
1001,72030 €172,03 €
2501,62860 €407,15 €
5001,57336 €786,68 €
1 0001,57243 €1 572,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,47987 €3 699,68 €
5 0001,45094 €7 254,70 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,34800 €