CMM-3526AT-38165-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 909
Unit Price: 1,69000 €
Datasheet
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±1dB ) Solder Pads
Understanding Audio Frequency Range in Audio Design

CMM-3526AT-38165-TR

DigiKey Part Number
2223-CMM-3526AT-38165-TR-ND - Tape & Reel (TR)
2223-CMM-3526AT-38165-TRCT-ND - Cut Tape (CT)
2223-CMM-3526AT-38165-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-3526AT-38165-TR
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-3526AT-38165-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±1dB
S/N Ratio
65dB
Impedance
200 Ohms
Voltage - Rated
1.8 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
170 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes