
CFM-A238BF-280-680-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238BF-280-680-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238BF-280-680-22 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 263.3 CFM (7.37m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238BF-280-680-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 68.1dB(A) |
Series | Power (Watts) 70.56 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 2.94A |
Air Flow 263.3 CFM (7.37m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 2.160 in H2O (540.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 35,92783 € | 18 682,47 € |
| Unit Price without VAT: | 35,92783 € |
|---|---|
| Unit Price with VAT: | 43,11340 € |

