
CFM-8038BF-1110-595-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8038BF-1110-595-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8038BF-1110-595-22 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 83.8 CFM (2.35m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8038BF-1110-595-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 83.8 CFM (2.35m³/min) | |
Static Pressure | 1.960 in H2O (488.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 59.5dB(A) | |
Power (Watts) | 19.68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.64A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,98000 € | 27,98 € |
| 10 | 22,46100 € | 224,61 € |
| 28 | 20,20179 € | 565,65 € |
| 56 | 18,78554 € | 1 051,99 € |
| 112 | 17,86911 € | 2 001,34 € |
| Unit Price without VAT: | 27,98000 € |
|---|---|
| Unit Price with VAT: | 33,57600 € |




