Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.2 CFM (0.650m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8015BF-220-213-20

DigiKey Part Number
2223-CFM-8015BF-220-213-20-ND
Manufacturer
Manufacturer Product Number
CFM-8015BF-220-213-20
Description
FAN AXIAL 80X15.4MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.2 CFM (0.650m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.40mm
Air Flow
23.2 CFM (0.650m³/min)
Static Pressure
0.040 in H2O (10.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
21.3dB(A)
Power (Watts)
1.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,38000 €10,38 €
108,41000 €84,10 €
257,67040 €191,76 €
507,14040 €357,02 €
1806,27161 €1 128,89 €
Manufacturers Standard Package
Unit Price without VAT:10,38000 €
Unit Price with VAT:12,45600 €