
CFM-8015CF-120-213-22 | |
---|---|
DigiKey Part Number | 2223-CFM-8015CF-120-213-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8015CF-120-213-22 |
Description | FAN AXIAL 80X15.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 23.2 CFM (0.650m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8015CF-120-213-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.40mm | |
Air Flow | 23.2 CFM (0.650m³/min) | |
Static Pressure | 0.040 in H2O (10.0 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 21.3dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
540 | 6,02604 € | 3 254,06 € |
Unit Price without VAT: | 6,02604 € |
---|---|
Unit Price with VAT: | 7,23125 € |