
CFM-7025B-150-443-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-7025B-150-443-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7025B-150-443-22 |
Description | FAN AXIAL 70X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 43.0 CFM (1.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7025B-150-443-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.20mm | |
Air Flow | 43.0 CFM (1.20m³/min) | |
Static Pressure | 0.340 in H2O (84.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 41.9dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 11,54800 € | 115,48 € |
| 25 | 10,52400 € | 263,10 € |
| 50 | 9,79320 € | 489,66 € |
| 100 | 9,10570 € | 910,57 € |
| 250 | 8,78888 € | 2 197,22 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,14800 € |

