Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 23.5 CFM (0.658m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 23.5 CFM (0.658m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-6025V-145-270-20

DigiKey Part Number
CFM-6025V-145-270-20-ND
Manufacturer
Manufacturer Product Number
CFM-6025V-145-270-20
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 23.5 CFM (0.658m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025V-145-270-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.5 CFM (0.658m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
27.0dB(A)
Power (Watts)
1.05 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.099 lb (44.91 g)
Current Rating (Amps)
0.087A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,66000 €8,66 €
107,02600 €70,26 €
256,41120 €160,28 €
505,96960 €298,48 €
2005,18440 €1 036,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,66000 €
Unit Price with VAT:10,39200 €