


CEM-14R06CT | |
|---|---|
DigiKey Part Number | 102-1169-ND |
Manufacturer | |
Manufacturer Product Number | CEM-14R06CT |
Description | BUZZER MAGNETIC 1.5V 12.00MM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 40mA 2.8kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEM-14R06CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 1.7V | |
Frequency | 2.8kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86000 € | 21,50 € |
| 50 | 0,79500 € | 39,75 € |
| 100 | 0,73610 € | 73,61 € |
| 250 | 0,66612 € | 166,53 € |
| 500 | 0,61866 € | 309,33 € |
| 1 000 | 0,57529 € | 575,29 € |
| 5 000 | 0,48832 € | 2 441,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

