UP0440100L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 18 686
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 377
Unit Price: 0,33000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 676
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13 444
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 983
Unit Price: 0,46000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 80MHz 125mW Surface Mount SSMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0440100L

DigiKey Part Number
UP0440100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0440100L
Description
TRANS 2PNP 50V 100MA SSMINI6-F1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 80MHz 125mW Surface Mount SSMINI6-F1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 10V
Power - Max
125mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMINI6-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes