




CDM-12008 | |
|---|---|
DigiKey Part Number | 102-2494-ND |
Manufacturer | |
Manufacturer Product Number | CDM-12008 |
Description | SPEAKER 8OHM 500MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDM-12008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1000Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 600 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,69300 € | 16,93 € |
| 25 | 1,52520 € | 38,13 € |
| 50 | 1,41200 € | 70,60 € |
| 100 | 1,30890 € | 130,89 € |
| 300 | 1,16393 € | 349,18 € |
| 500 | 1,10332 € | 551,66 € |
| 1 000 | 1,02722 € | 1 027,22 € |
| 5 000 | 0,92515 € | 4 625,75 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,67600 € |




