



AMT223A-V | |
|---|---|
DigiKey Part Number | 102-5922-ND |
Manufacturer | |
Manufacturer Product Number | AMT223A-V |
Description | ENCODER ABSOLUTE SPI R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable SPI Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT223A-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 € | 50,14 € |
| 5 | 42,17600 € | 210,88 € |
| 10 | 39,15000 € | 391,50 € |
| 25 | 37,38240 € | 934,56 € |
| Unit Price without VAT: | 50,14000 € |
|---|---|
| Unit Price with VAT: | 60,16800 € |


