Rotary Encoder Incremental Programmable Quadrature (Incremental) Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental Programmable Quadrature (Incremental) Horizontal
Absolute vs. Incremental Encoders – What’s the Difference?
Mounting the AMT12 Modular Encoder Series

AMT122S-V

DigiKey Part Number
2223-AMT122S-V-ND
Manufacturer
Manufacturer Product Number
AMT122S-V
Description
ENCODER INC QUAD HORIZONTAL CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental Programmable Quadrature (Incremental) Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
Programmable
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Horizontal
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,77000 €26,77 €
522,52000 €112,60 €
1020,90400 €209,04 €
2518,94440 €473,61 €
5017,74980 €887,49 €
Manufacturers Standard Package
Unit Price without VAT:26,77000 €
Unit Price with VAT:32,12400 €