
UJ32-C-H-G-MSMT-2-P24-TR | |
---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-MSMT-2-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-MSMT-2-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-MSMT-2-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-MSMT-2-P24-TR |
Description | USB JACK, TYPE C,3.2, HORIZONTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-MSMT-2-P24-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,95600 € | 9,56 € |
25 | 0,89520 € | 22,38 € |
50 | 0,85240 € | 42,62 € |
100 | 0,81170 € | 81,17 € |
250 | 0,76084 € | 190,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,69508 € | 625,57 € |
1 800 | 0,66190 € | 1 191,42 € |
2 700 | 0,64324 € | 1 736,75 € |
4 500 | 0,62048 € | 2 792,16 € |
6 300 | 0,60594 € | 3 817,42 € |
9 000 | 0,59089 € | 5 318,01 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,34400 € |