
TS15-1212-110-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS15-1212-110-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS15-1212-110-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS15-1212-110-BK-160-SCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyphthalamide (PPA) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.45mm |
Actuator Type Standard | Mechanical Life 70,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 11.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,49390 € | 49,39 € |
| 400 | 0,44003 € | 176,01 € |
| 800 | 0,41601 € | 332,81 € |
| 1 200 | 0,40293 € | 483,52 € |
| 2 800 | 0,37799 € | 1 058,37 € |
| 5 200 | 0,36178 € | 1 881,26 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

