


TBL009V-254-07GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009V-254-07GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-254-07GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-254-07GY-2GY Models |
Category | Voltage 150 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,14600 € | 28,65 € |
| 50 | 1,03760 € | 51,88 € |
| 100 | 0,94610 € | 94,61 € |
| 250 | 0,84948 € | 212,37 € |
| 640 | 0,77513 € | 496,08 € |
| 1 280 | 0,73339 € | 938,74 € |
| 5 120 | 0,67513 € | 3 456,67 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |

