




TBL008-1000-03BE | |
|---|---|
DigiKey Part Number | 102-TBL008-1000-03BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008-1000-03BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008-1000-03BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,34400 € | 33,44 € |
| 25 | 2,93320 € | 73,33 € |
| 56 | 2,64161 € | 147,93 € |
| 112 | 2,43946 € | 273,22 € |
| 280 | 2,23121 € | 624,74 € |
| 504 | 2,12738 € | 1 072,20 € |
| 1 008 | 2,02933 € | 2 045,56 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,65200 € |

