
TB0010-500-07GR | |
|---|---|
DigiKey Part Number | 2223-TB0010-500-07GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0010-500-07GR |
Description | 7 POLES, SCREW TYPE, HORIZONTAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0010-500-07GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 0,93040 € | 23,26 € |
| 50 | 0,84140 € | 42,07 € |
| 200 | 0,70280 € | 140,56 € |
| 400 | 0,65163 € | 260,65 € |
| 600 | 0,62648 € | 375,89 € |
| 1 000 | 0,59923 € | 599,23 € |
| 5 000 | 0,53915 € | 2 695,75 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,77600 € |

