
SLW-1678105-6A-N-D | |
---|---|
DigiKey Part Number | 2223-SLW-1678105-6A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1678105-6A-N-D |
Description | 16 X 7.8 X 10.5 MM, 6 MM RAISED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1678105-6A-N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 350gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,53100 € | 5,31 € |
25 | 0,49480 € | 12,37 € |
200 | 0,41670 € | 83,34 € |
400 | 0,39335 € | 157,34 € |
600 | 0,38048 € | 228,29 € |
1 000 | 0,36522 € | 365,22 € |
2 600 | 0,33939 € | 882,41 € |
5 000 | 0,32380 € | 1 619,00 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,74400 € |