Slide Switch DP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-161167-5A-S-D

DigiKey Part Number
2223-SLW-161167-5A-S-D-ND
Manufacturer
Manufacturer Product Number
SLW-161167-5A-S-D
Description
16 X 11.3 X 6.7 MM, 5 MM RAISED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
EDA/CAD Models
SLW-161167-5A-S-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Circuit
DP3T
Contact Timing
Shorting (MBB)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43200 €4,32 €
250,40200 €10,05 €
1000,35920 €35,92 €
2500,33272 €83,18 €
5000,31410 €157,05 €
1 0000,29690 €296,90 €
2 5000,27646 €691,15 €
5 0000,26276 €1 313,80 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €