SJ-3535NS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 4 477
Unit Price: 1,75000 €
Datasheet
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ-3535NS

DigiKey Part Number
CP-3535NS-ND
Manufacturer
Manufacturer Product Number
SJ-3535NS
Description
CONN JACK STEREO 3.5MM R/A
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Shielded
Features
Board Lock
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
16VDC
Current Rating (Amps)
300 mA
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes