
| RDS7-16S-1065-73-D-67 | |
|---|---|
| DigiKey Part Number | 2223-RDS7-16S-1065-73-D-67-ND | 
| Manufacturer | |
| Manufacturer Product Number | RDS7-16S-1065-73-D-67 | 
| Description | SWITCH ROTARY DIP HEX 0.15A 42V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Dip Switch Hexadecimal Position Through Hole Rotary with Shaft Actuator 150mA 42VDC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RDS7-16S-1065-73-D-67 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Circuit | Hexadecimal | |
| Current Rating (Amps) | 150mA | |
| Voltage Rating | 42VDC | |
| Actuator Type | Rotary with Shaft | |
| Actuator Level | Raised | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Height Above Board | 0.256" (6.50mm) | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Pitch | 0.100" (2.54mm), Full | |
| Washable | No | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Body Material | Polyamide (PA66), Nylon 6/6 | |
| Length | 0.394" (10.00mm) | |
| Mechanical Life | - | |
| Electrical Life | 10,000 Steps | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,07000 € | 2,07 € | 
| 10 | 1,74500 € | 17,45 € | 
| 50 | 1,52800 € | 76,40 € | 
| 100 | 1,44220 € | 144,22 € | 
| 250 | 1,33816 € | 334,54 € | 
| 500 | 1,26722 € | 633,61 € | 
| 1 000 | 1,20313 € | 1 203,13 € | 
| 2 500 | 1,12879 € | 2 821,97 € | 
| 5 000 | 1,08007 € | 5 400,35 € | 
| Unit Price without VAT: | 2,07000 € | 
|---|---|
| Unit Price with VAT: | 2,48400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France