
PTN09S1-H05115K1B | |
---|---|
DigiKey Part Number | 2223-PTN09S1-H05115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S1-H05115K1B |
Description | ROTARY POT, 9.5MM, SWITCH, 5K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S1-H05115K1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 € | 2,50 € |
10 | 2,11100 € | 21,11 € |
25 | 1,97000 € | 49,25 € |
50 | 1,86880 € | 93,44 € |
100 | 1,77250 € | 177,25 € |
300 | 1,62897 € | 488,69 € |
500 | 1,56604 € | 783,02 € |
1 000 | 1,48430 € | 1 484,30 € |
5 000 | 1,31001 € | 6 550,05 € |
Unit Price without VAT: | 2,50000 € |
---|---|
Unit Price with VAT: | 3,00000 € |