PR7-24V-200-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR7-24V-200-1A

DigiKey Part Number
2223-PR7-24V-200-1A-ND
Manufacturer
Manufacturer Product Number
PR7-24V-200-1A
Description
RELAY GEN PURPOSE SPST 10A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR7-24V-200-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
2770VA, 300W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,10400 €11,04 €
251,05400 €26,35 €
501,01820 €50,91 €
1000,98330 €98,33 €
3000,93050 €279,15 €
5000,90686 €453,43 €
1 0000,87575 €875,75 €
5 0000,80747 €4 037,35 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,47600 €