Parametric Equivalent

PR27-5V-S-900-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR27-5V-S-900-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR27-5V-S-900-1A-E |
Description | 32.23 X 27.4 X 27.92 MM, 5 V, 40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR27-5V-S-900-1A-E Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 185.2 mA | Coil Resistance 27 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2100-1AE-5DE | American Zettler | 478 | 3385-AZ2100-1AE-5DE-ND | 3,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,55792 € | 3 115,84 € |
| Unit Price without VAT: | 1,55792 € |
|---|---|
| Unit Price with VAT: | 1,86950 € |


