
PR26-12V-S-900-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR26-12V-S-900-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR26-12V-S-900-1A-E |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-12V-S-900-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 77.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,43100 € | 34,31 € |
| 40 | 3,19975 € | 127,99 € |
| 80 | 3,09025 € | 247,22 € |
| 120 | 3,02783 € | 363,34 € |
| 280 | 2,90129 € | 812,36 € |
| 520 | 2,81213 € | 1 462,31 € |
| 1 000 | 2,72088 € | 2 720,88 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,62000 € |

