
PJ-105BH-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-PJ-105BH-MSMT-TR-ND - Tape & Reel (TR) 2223-PJ-105BH-MSMT-TRCT-ND - Cut Tape (CT) 2223-PJ-105BH-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-105BH-MSMT-TR |
Description | 2.5 X 5.8 MM, 12 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-105BH-MSMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.228" (5.80mm OD) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Solder Retention | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 12 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,82160 € | 20,54 € |
| 50 | 0,78240 € | 39,12 € |
| 100 | 0,74500 € | 74,50 € |
| 250 | 0,69832 € | 174,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,66053 € | 363,29 € |
| 1 100 | 0,62898 € | 691,88 € |
| 1 650 | 0,61124 € | 1 008,55 € |
| 2 750 | 0,58961 € | 1 621,43 € |
| 3 850 | 0,57578 € | 2 216,75 € |
| 5 500 | 0,56149 € | 3 088,20 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |








