Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle
PJ-075CH-SMT-TR
PJ-075CH-SMT-TR

PJ-075CH-SMT-TR

DigiKey Part Number
CP-075CHPJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJ-075CH-SMT-TR
Description
CONN PWR JACK 1X3.4MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-075CH-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter
0.039" (1.00mm ID), 0.146" (3.70mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
0.252" (6.40mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

66 500In Stock
Ships from WEC