
MPB05-2C54-R-CAP-WT-D | |
|---|---|
DigiKey Part Number | 2223-MPB05-2C54-R-CAP-WT-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB05-2C54-R-CAP-WT-D |
Description | DPDT, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB05-2C54-R-CAP-WT-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,73800 € | 47,38 € |
| 25 | 4,46840 € | 111,71 € |
| 50 | 4,27420 € | 213,71 € |
| 100 | 4,08790 € | 408,79 € |
| 300 | 3,80880 € | 1 142,64 € |
| 500 | 3,68532 € | 1 842,66 € |
| 1 000 | 3,52387 € | 3 523,87 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,58800 € |

