


DS04-254-1L-10BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-1L-10BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1L-10BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1L-10BK Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.166" (4.21mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.039" (26.40mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418127270910 | Würth Elektronik | 17 | 418127270910-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 17 | 1,05412 € | 17,92 € |
| 34 | 0,99559 € | 33,85 € |
| 102 | 0,90833 € | 92,65 € |
| 255 | 0,84192 € | 214,69 € |
| 510 | 0,79629 € | 406,11 € |
| 1 003 | 0,75573 € | 758,00 € |
| 2 516 | 0,70694 € | 1 778,66 € |
| 5 015 | 0,67504 € | 3 385,33 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

