


CUSA-TR65-065-2200-TH68 | |
|---|---|
DigiKey Part Number | 2223-CUSA-TR65-065-2200-TH68-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR65-065-2200-TH68 |
Description | ULT SEN TX/RX 40KHZ 150VP-P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-TR65-065-2200-TH68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 65°, 120° | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 5 | 3,60000 € | 18,00 € |
| 10 | 3,44500 € | 34,45 € |
| 25 | 3,26120 € | 81,53 € |
| 50 | 3,13540 € | 156,77 € |
| 100 | 3,02020 € | 302,02 € |
| 500 | 2,78832 € | 1 394,16 € |
| 1 000 | 2,70193 € | 2 701,93 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,81200 € |










