


CPT-407-105-L60 | |
|---|---|
DigiKey Part Number | 2223-CPT-407-105-L60-ND |
Manufacturer | |
Manufacturer Product Number | CPT-407-105-L60 |
Description | BUZZER PIEZO 14V 35.5MM FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 14 V 45mA 3.2kHz 105dB @ 14V, 30cm Panel Mount, Flange Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | CPT-407-105-L60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 14 V | |
Voltage Range | 6 ~ 16V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 14V, 30cm | |
Current - Supply | 45mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.398" Dia (35.50mm) | |
Height - Seated (Max) | 0.281" (7.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,83400 € | 28,34 € |
| 30 | 2,50700 € | 75,21 € |
| 60 | 2,32450 € | 139,47 € |
| 120 | 2,15800 € | 258,96 € |
| 270 | 1,98163 € | 535,04 € |
| 510 | 1,85567 € | 946,39 € |
| 1 020 | 1,72957 € | 1 764,16 € |
| 5 010 | 1,65773 € | 8 305,23 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,45200 € |


