

CPG-36-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-36-TH-TR-ND |
Manufacturer | |
Manufacturer Product Number | CPG-36-TH-TR |
Description | 67 GF INITIAL OPERATING FORCE, 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-36-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.083" (2.10mm) | |
Recommended Working Height | 0.063" (1.60mm) | |
Minimum Working Height | 0.055" (1.40mm) | |
Pad Layout Dimension | Circular - 0.087" (2.20mm) (TH) | |
Operating Force - Initial | 67gf | |
Operating Force - Mid Compression | 75gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,54760 € | 13,69 € |
| 50 | 0,52160 € | 26,08 € |
| 100 | 0,49660 € | 49,66 € |
| 250 | 0,46552 € | 116,38 € |
| 500 | 0,44328 € | 221,64 € |
| 2 000 | 0,40195 € | 803,90 € |
| 4 000 | 0,38277 € | 1 531,08 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |











