
CPG-32-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-32-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-32-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-32-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-32-SMT-TR |
Description | 50 GF INITIAL OPERATING FORCE, 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-32-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.157" (4.00mm) | |
Minimum Working Height | 0.142" (3.60mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | 50gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,48000 € | 12,00 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,43520 € | 43,52 € |
| 250 | 0,40784 € | 101,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,37568 € | 300,54 € |
| 1 600 | 0,35774 € | 572,38 € |
| 2 400 | 0,34765 € | 834,36 € |
| 4 000 | 0,33535 € | 1 341,40 € |
| 5 600 | 0,32748 € | 1 833,89 € |
| 8 000 | 0,31935 € | 2 554,80 € |
| 20 000 | 0,29937 € | 5 987,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

