


CPE-400AC | |
|---|---|
DigiKey Part Number | 102-1643-ND |
Manufacturer | |
Manufacturer Product Number | CPE-400AC |
Description | BUZZER PIEZO 12V 41.80MM FLANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.1kHz 89dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-400AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 30V | |
Frequency | 3.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 89dB @ 12V, 30cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,58500 € | 45,85 € |
| 25 | 4,14440 € | 103,61 € |
| 70 | 3,70971 € | 259,68 € |
| 140 | 3,44864 € | 482,81 € |
| 280 | 3,21004 € | 898,81 € |
| 560 | 2,99164 € | 1 675,32 € |
| 1 050 | 2,85396 € | 2 996,66 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,17600 € |


