
CP060-2327 | |
---|---|
DigiKey Part Number | 2223-CP060-2327-ND |
Manufacturer | |
Manufacturer Product Number | CP060-2327 |
Description | PELTIER, 23 X 23 X 2.7 MM, 6 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 29.7W @ 27°C 6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP060-2327 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 23.00mm L x 23.00mm W | |
Qmax @ Th | 29.7W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 2.70mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.05 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,60000 € | 20,60 € |
5 | 19,35000 € | 96,75 € |
10 | 18,83600 € | 188,36 € |
25 | 18,17920 € | 454,48 € |
50 | 17,69720 € | 884,86 € |
100 | 17,22810 € | 1 722,81 € |
Unit Price without VAT: | 20,60000 € |
---|---|
Unit Price with VAT: | 24,72000 € |