
CMS-2006-154SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2006-154SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2006-154SP |
Description | SPEAKER, 20 MM, 6 MM DEEP, PU+PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 250 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 77.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyurethane (PU), Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,13200 € | 21,32 € |
| 25 | 1,94120 € | 48,53 € |
| 50 | 1,81040 € | 90,52 € |
| 100 | 1,68970 € | 168,97 € |
| 250 | 1,54440 € | 386,10 € |
| 500 | 1,44428 € | 722,14 € |
| 1 000 | 1,35176 € | 1 351,76 € |
| 5 000 | 1,35104 € | 6 755,20 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,25200 € |

