


CMM-3526DB-37165-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-3526DB-37165-TR-ND - Tape & Reel (TR) 2223-CMM-3526DB-37165-TRCT-ND - Cut Tape (CT) 2223-CMM-3526DB-37165-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3526DB-37165-TR |
Description | MIC MEMS DIGITAL PDM OMNI -37DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3526DB-37165-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 1.12 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,70560 € | 42,64 € |
| 50 | 1,59080 € | 79,54 € |
| 100 | 1,48440 € | 148,44 € |
| 250 | 1,43128 € | 357,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 1,25498 € | 1 380,48 € |
| 2 200 | 1,17055 € | 2 575,21 € |
| 3 300 | 1,16934 € | 3 858,82 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

