Parametric Equivalent

CFM-A238B-232-480-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238B-232-480-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238B-232-480-20 |
Description | FAN AXIAL 120X37.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 123.6 CFM (3.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 12.72 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 37.50mm | Current Rating (Amps) 0.530A |
Air Flow 123.6 CFM (3.46m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.340 in H2O (84.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238S-232-480-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A238S-232-480-20-ND | 14,16172 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,24278 € | 8 121,39 € |
| Unit Price without VAT: | 16,24278 € |
|---|---|
| Unit Price with VAT: | 19,49134 € |





