CFM-120 (A225, A238)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-120 (A225, A238)

CFM-A238-43-11

DigiKey Part Number
CFM-A238-43-11-ND
Manufacturer
Manufacturer Product Number
CFM-A238-43-11
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 200.9 CFM (5.63m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A238-43-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
200.9 CFM (5.63m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
61.5dB(A)
Power (Watts)
23.04 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.624 lb (283.04 g)
Current Rating (Amps)
0.360A
Voltage Range
30 ~ 55.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.