
CBM-3507CF-145-139-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-3507CF-145-139-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-3507CF-145-139-20 |
Description | DC BLOWER, 35 MM SQUARE, 10 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 0.600 CFM (0.017m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 13.9dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 35mm L x 35mm H | Current Rating (Amps) 0.060A |
Width 7.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 0.600 CFM (0.017m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,32000 € | 63,20 € |
| 25 | 5,76840 € | 144,21 € |
| 50 | 5,37180 € | 268,59 € |
| 200 | 4,64495 € | 928,99 € |
| 400 | 4,63195 € | 1 852,78 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,34800 € |

