
CFM-9232B-140-461-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232B-140-461-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232B-140-461-22 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 82.2 CFM (2.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232B-140-461-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 46.2dB(A) |
Series | Power (Watts) 6.24 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 32.00mm | Current Rating (Amps) 0.520A |
Air Flow 82.2 CFM (2.30m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,14334 € | 7 571,67 € |
| Unit Price without VAT: | 15,14334 € |
|---|---|
| Unit Price with VAT: | 18,17201 € |

