
CFM-7015C-140-357 | |
---|---|
DigiKey Part Number | 2223-CFM-7015C-140-357-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015C-140-357 |
Description | FAN AXIAL 70X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 25.7 CFM (0.720m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015C-140-357 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.50mm | |
Air Flow | 25.7 CFM (0.720m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.7dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
576 | 4,28899 € | 2 470,46 € |
Unit Price without VAT: | 4,28899 € |
---|---|
Unit Price with VAT: | 5,14679 € |